Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HAKKO
Part No:
FR301-03/P
RoHS:
Yes
HTS:
8515190000
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Desoldering Station
Input Voltage:
120 V
Power Rating:
140 W
Output Temperature Range:
350 to 500 °C
The HAKKO FR301-03/P is a highly efficient and portable desoldering tool. With its compact and lightweight design, it is perfect for any soldering project. This tool operates at 120 VAC 50/60 Hz and has a power rating of 140W, ensuring quick and precise desoldering. Its ergonomic handle provides comfortable and easy operation, while the advanced suction system ensures optimal removal of solder. The FR301-03/P is designed for versatility and convenience, making it an essential tool for any electronics enthusiast or professional.
Search Keywords:
FR30103P
IN STOCK:
45
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$318.12
$318.120
6
$310.70
$1,864.200
12
+
$306.04
$3,672.480
Product Guides
CUSTOMERS
ALSO BOUGHT
54012-1
Circular Connector Cable Seal, Heat Shrinkable Sealing Boot, Shell Size 23, 76.2mm Long
66261-2
Contact - Multimate - Type XII Series - Pin - Crimp - 12 AWG - Gold Plated Contacts.
FX-311
Photoelectric Sensor Light ON/Dark ON NPN
SH-32R
Photoelectric Sensor Diffuse-Reflective 0.1m
IFRM06P17A3/S35L
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin