Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HAKKO
Part No:
FR400-53
RoHS:
Yes
HTS:
8515190000
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Desoldering Station
Input Voltage:
120 V
Power Rating:
320 W
Output Temperature Range:
350 to 500 °C
Ultra Heavy Duty Desoldering Station with Improved Hand Piece
Search Keywords:
FR40053
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$1,637.92
$1,637.920
3
$1,613.35
$4,840.050
5
+
$1,589.15
$7,945.750
Product Guides