Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HAKKO
Part No:
FR410-03
RoHS:
Yes
Supplier Standard Pack
1
Type:
Desoldering Station
Input Voltage:
120 V
Power Rating:
190 W
Output Temperature Range:
450 °C
Life Cycle:
Discontinued & Replaced
Desoldering Station with N61 Series Nozzles
Search Keywords:
FR41003
This product is not in stock and cannot be back-ordered
Product Guides