Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HAKKO
Part No:
FT802-03
RoHS:
Yes
HTS:
8516790000
ECCN:
EAR99
Supplier Standard Pack
1
The HAKKO part FT802-03 is a top-quality thermal wire stripper ideal for professional use. This high-performance tool is designed to effortlessly strip wires with precision and efficiency. With its advanced thermal technology, it ensures clean and precise stripping without damaging the wire. The FT802-03 is also equipped with various adjustable settings to accommodate different wire sizes and insulation types, making it highly versatile. This reliable wire stripper is a must-have for electricians, technicians, and hobbyists alike. Whether you're working on small or large-scale projects, the FT802-03 provides exceptional stripping performance for a wide range of applications. Trust in HAKKO's reputation for excellence and invest in this essential tool and accessory for your electrical projects.
Search Keywords:
FT80203
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
+
$442.48
$442.480
Product Guides
CUSTOMERS
ALSO BOUGHT
DM53740-17
D-Sub Contact - Coaxial - Male Pin - Machined - 50.0µin (1.27µm) Gold Contact Finish - Cri...
T300-RIBBON-WH-4HT
Portable Thermal Transfer Printers, Ribbon
24-6337-9702
Solder - Wire - Sn63Pb37 3.3% (66 Core)/285 0.50mm (0.020in) - 1 lb Spool
54112
Lug Terminal 10-14AWG Copper Purple 55.37mm Tin
M83513/04-G01N
D-Sub Cable Assembly - Receptacle, Female Sockets to Individual Wire Leads - 51 Position -...