Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HAKKO
Part No:
FX300-03
RoHS:
Yes
HTS:
8419899585
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Solder Pot
Input Voltage:
120 V
Power Rating:
200 W
Output Temperature Range:
450 °C
The HAKKO FX300-03 is a high-quality solder pot designed for efficient and reliable soldering operations. Part of the FX Series, this solder pot is specifically engineered to provide excellent temperature control and uniform heat distribution, resulting in precise and consistent soldering results.Featuring a compact and ergonomic design, the FX300-03 allows for easy integration into any workspace. Its user-friendly interface ensures effortless operation, while the durable construction guarantees long-lasting performance.With a maximum temperature of 450°C (842°F) and a capacity of 300 grams, this solder pot is suitable for a wide range of soldering tasks, including electronics, jewelry making, and small component repair. The FX300-03 also offers a quick heat-up time, enabling you to start soldering in no time.Invest in the HAKKO FX300-03 solder pot and experience reliable and efficient soldering like never before. Whether you are a professional or a hobbyist, this versatile soldering tool will surely enhance your soldering experience and deliver outstanding results.
Search Keywords:
FX30003
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$379.86
$379.860
3
$374.16
$1,122.480
5
$368.55
$1,842.750
10
+
$359.60
$3,596.000
Product Guides