Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HAKKO
Part No:
PN-2005
RoHS:
Yes
HTS:
8203206030
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Material:
Steel
Handle Length:
N/A
Jaw Length:
32 mm
Family:
PN-2005
Jaw Width:
N/A
Long Nose Pliers With 32Mm Long Jaw With 1.2Mm Nose
Search Keywords:
PN2005
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$18.97
$18.970
10
$15.65
$156.500
25
$13.85
$346.250
50
$13.43
$671.500
100
$12.86
$1,286.000
250
$12.33
$3,082.500
500
+
$12.00
$6,000.000
Product Guides