Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HAKKO
Part No:
T15-B
RoHS:
Yes
HTS:
8515904000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
T15 Series Conical Tip
Search Keywords:
T15B
IN STOCK:
48
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$17.96
$17.960
10
$14.68
$146.800
25
$13.75
$343.750
50
$13.12
$656.000
100
$12.52
$1,252.000
250
$12.34
$3,085.000
500
+
$11.37
$5,685.000
Product Guides
CUSTOMERS
ALSO BOUGHT
22-511
Pure Copper Circuit Tape
PX0911/02/P
Conn Circular PL 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer®
DSP1-DC12V-F
General purpose relay – Single side stable - Compact with high contact rating - High switc...
T15-D4
TIP,CHISEL,4 X 7.5MM,FM-2021,FM-2027
SZ-RM
Interlock Unit - 25mm Long - 13mm High.