Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HAKKO
Part No:
T15-D24
RoHS:
Yes
HTS:
8515904000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The HAKKO part T15-D24 is a high-quality chisel-type soldering iron tip, designed specifically for use with the FM-2021 and FM-2027 soldering stations. With a dimension of 2.4mm x 10mm, it offers excellent heat transfer and soldering precision. This durable tip is perfect for various soldering tasks, providing great control and efficiency. Whether you are working on intricate electronic projects or larger-scale soldering applications, the T15-D24 tip delivers exceptional performance and reliability.
Search Keywords:
T15D24
IN STOCK:
80
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$16.72
$16.720
10
$15.65
$156.500
25
$15.16
$379.000
50
$14.48
$724.000
100
$13.86
$1,386.000
250
$13.29
$3,322.500
500
+
$12.93
$6,465.000
Product Guides
CUSTOMERS
ALSO BOUGHT
33462
Ring Tongue Terminal - M8 - 5/16" - 8 AWG - 10.5 mm² -SOLISTRAND Series.
THT-64-427-3
Self-Laminating Vinyl Wire and Cable Labels - 2.25 in H x 1 in W - Roll of 3000 Labels - C...
24-7068-7617
WireClean Spool Sn96.5Ag3Cu0.5
BD01
Standard Profile DIP switch-100 mA max. @ 50 V DC.-Thru-hole-Unsealed-2N-1 position
22-05-3041
Conn Wire to Board HDR 4 POS 2.54mm Solder RA Thru-Hole KK® Bag