Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HAKKO
Part No:
T15-D4
RoHS:
Yes
HTS:
8515904000
ECCN:
EAR99
Supplier Standard Pack
1
Packaging:
N/A
Family:
N/A
TIP,CHISEL,4 X 7.5MM,FM-2021,FM-2027
Search Keywords:
T15D4
IN STOCK:
43
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$19.83
$19.830
10
$17.69
$176.900
25
$15.37
$384.250
50
$14.48
$724.000
100
$13.86
$1,386.000
250
$13.29
$3,322.500
500
+
$12.93
$6,465.000
Product Guides
CUSTOMERS
ALSO BOUGHT
796634-3
3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line...
507302B00000G
Heat Sink Passive TO-220 Channel Screw Mount Aluminum 24°C/W Black Anodized
66099-1
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.
DSP1-DC5V-F
Power Relay - SPST-NO - SPST-NC - 5 VDC - 5 A - DSP Series - Through Hole - Non Latching.
67WR500LF
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 4.95 X 11.98mm) Pin...