Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HAKKO
Part No:
T15-JL02
RoHS:
Yes
HTS:
8515904000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bent Tip for Soldering Stations and Systems
Search Keywords:
T15JL02
IN STOCK:
76
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$26.72
$26.720
5
$22.93
$114.650
25
$20.93
$523.250
50
$19.97
$998.500
100
$19.16
$1,916.000
250
$18.87
$4,717.500
500
+
$17.88
$8,940.000
Product Guides
CUSTOMERS
ALSO BOUGHT
C1390C
Omnivise – 1.2 Kg – Diameter 57 mm – Length 88 mm
VC20-1A1B-AC120V-K
Power Signal Relay - DPST - Momentary - 6400mW (Coil) - AC Input - AC Output - Panel...
DSP1-DC12V-F
General purpose relay – Single side stable - Compact with high contact rating - High switc...
22-511
Pure Copper Circuit Tape
148VK-0281-030
AC Fan Salt Fog Axial Ball Bearing 220V 212CFM/248.04CFM 53dB/57dB 172 X 150 X 38.3mm