Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HAKKO
Part No:
T18-D12
RoHS:
Yes
HTS:
8515904000
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tip
Chisel Tip - 1.2D - for FX-600,FX-8801,907/900M/913
Search Keywords:
T18D12
Different packaging options available. See Alternatives
IN STOCK:
36
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$9.62
$48.100
25
$7.81
$195.250
50
$7.70
$385.000
100
$7.46
$746.000
250
$6.85
$1,712.500
500
$6.75
$3,375.000
1,000
+
$6.65
$6,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RB
1-13/16 Diameter Analog Turns Counting Dial
507302B00000G
Heat Sink Passive TO-220 Channel Screw Mount Aluminum 24°C/W Black Anodized
DSP1-DC5V-F
Power Relay - SPST-NO - SPST-NC - 5 VDC - 5 A - DSP Series - Through Hole - Non Latching.
67WR500LF
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 4.95 X 11.98mm) Pin...
67XR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (11.11 X 4.95 X 10.4mm) Pin...