Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HAKKO
Part No:
T18-D16
RoHS:
Yes
HTS:
8515904000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Tip
The HAKKO T18-D16 Chisel Tip, a must-have accessory for soldering with precision and ease. This high-quality tip is designed with a 1.6D width, making it ideal for various soldering tasks. Whether you're working with the FX-600, FX-8801, 907/900M, or 913 soldering iron models, this tip ensures optimal heat transfer and outstanding performance. Its chisel shape provides a wide surface area for enhanced control and efficiency, allowing you to tackle intricate soldering projects effortlessly. Upgrade your soldering experience with the HAKKO T18-D16 Chisel Tip and enjoy professional results every time.
Search Keywords:
T18D16
IN STOCK:
233
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$9.62
$48.100
25
$7.81
$195.250
50
$7.70
$385.000
100
$7.46
$746.000
250
$6.85
$1,712.500
500
$6.75
$3,375.000
1,000
+
$6.65
$6,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
507302B00000G
Heat Sink Passive TO-220 Channel Screw Mount Aluminum 24°C/W Black Anodized
61045-2
FASTON .187 SERIES (4.8 MM) TPBR
DSP1-DC5V-F
Power Relay - SPST-NO - SPST-NC - 5 VDC - 5 A - DSP Series - Through Hole - Non Latching.
17237-GRY-B1
Cable Assembly AC Power 1.83m NEMA 5-15P 3 POS M 18AWG
67WR500LF
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 4.95 X 11.98mm) Pin...