Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HAKKO
Part No:
TRR-58-G
RoHS:
Yes
HTS:
8203206060
ECCN:
EAR99
Supplier Standard Pack
1
The HAKKO TRR-58-G Chp Macro Cutter is a high-quality cutting tool designed for precision and durability. This cutter features a sharp edge and comfortable grip for easy handling. It is ideal for cutting a variety of materials with ease and precision. Upgrade your cutting tools with the reliable and efficient HAKKO TRR-58-G Chp Macro Cutter.
Search Keywords:
TRR58G
Different packaging options available. See Alternatives
IN STOCK:
80
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$19.14
$19.140
10
$15.81
$158.100
25
$14.00
$350.000
50
$13.58
$679.000
100
$13.00
$1,300.000
250
$12.47
$3,117.500
500
+
$12.13
$6,065.000
Product Guides
CUSTOMERS
ALSO BOUGHT
P170S-FC15BR100K
Potentiometers 17mm Rotary Panel Potentiometer
PK50B1/4
Switch Access Rotary Switch Round Knob
55-432-0
LED Uni-Color Red 2-Pin Bulk
1835106
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1412300
Conn Power Splicer Blocks 4 POS Screw Cable Mount 115A