1140-DB-A
Hammond ManufacturingAudio Transformer 12:1 500Vrms 4.25KOhm Prim. DCR 72Ohm Sec. DCR Wire Lead Chassis Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1140-DB-A
RoHS:
Yes
HTS:
62398014305
Supplier Standard Pack
1
Operating Frequency:
0.02 to 20 kHz
Frequency Response:
-0.07 dB
Package Type:
N/A
Turns Ratio:
12:1
Packaging:
N/A
Primary Side Voltage:
N/A
Secondary Side Impedance:
1.5 KOhm
Audio Transformer 12:1 500Vrms 4.25KOhm Prim. DCR 72Ohm Sec. DCR Wire Lead Chassis Mount
Search Keywords:
1140DBA
IN STOCK:
0
Manufacturer Stock:
50
can ship
12/9/24
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$90.41
$90.410
5
$83.46
$417.300
10
$80.96
$809.600
25
$77.47
$1,936.750
50
$74.26
$3,713.000
100
$73.15
$7,315.000
250
+
$71.30
$17,825.000
Product Guides