1140-LN-B
Hammond ManufacturingAudio Transformer 1:1 500Vrms 1.03KOhm Prim. DCR 1.03KOhm Sec. DCR Wire Lead Chassis Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1140-LN-B
RoHS:
Yes
HTS:
62398093026
Supplier Standard Pack
1
Package Type:
Operating Frequency:
0.02 to 20 kHz
Frequency Response:
-0.03/0.10 dB
Package Type:
N/A
Turns Ratio:
1:1
Packaging:
N/A
Primary Side Voltage:
N/A
Secondary Side Impedance:
10 KOhm
Audio Transformer 1:1 500Vrms 1.03KOhm Prim. DCR 1.03KOhm Sec. DCR Wire Lead Chassis Mount
Search Keywords:
1140LNB
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
30
can ship
12/9/24
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
1
$84.98
$84.980
5
$78.64
$393.200
10
$76.36
$763.600
25
$72.18
$1,804.500
50
$70.25
$3,512.500
100
$69.20
$6,920.000
250
+
$67.55
$16,887.500
Product Guides