1140-LN-D
Hammond ManufacturingAudio Transformer 4:1 500Vrms 1.96KOhm Prim. DCR 95Ohm Sec. DCR Wire Lead Chassis Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1140-LN-D
RoHS:
Yes
HTS:
62398093028
Supplier Standard Pack
1
Operating Frequency:
0.02 to 20 kHz
Frequency Response:
-0.12/0.06 dB
Package Type:
N/A
Turns Ratio:
4:1
Packaging:
N/A
Primary Side Voltage:
N/A
Secondary Side Impedance:
2.4 KOhm
Audio Transformer 4:1 500Vrms 1.96KOhm Prim. DCR 95Ohm Sec. DCR Wire Lead Chassis Mount
Search Keywords:
1140LND
IN STOCK:
0
Manufacturer Stock:
13
can ship
12/9/24
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$86.89
$86.890
5
$80.21
$401.050
10
$77.81
$778.100
25
$74.46
$1,861.500
50
$71.37
$3,568.500
100
$70.30
$7,030.000
250
+
$68.53
$17,132.500
Product Guides