1140-LU-C
Hammond ManufacturingAudio Transformer 1:1 250Vrms 40Ohm Prim. DCR 40Ohm Sec. DCR 4 Terminal Wire Lead Chassis Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1140-LU-C
RoHS:
Yes
HTS:
62398093032
Supplier Standard Pack
1
Operating Frequency:
0.02 to 20 kHz
Frequency Response:
-0.05/0.02 dB
Package Type:
N/A
Turns Ratio:
1:1
Packaging:
N/A
Primary Side Voltage:
N/A
Secondary Side Impedance:
600 Ohm
Audio Transformer 1:1 250Vrms 40Ohm Prim. DCR 40Ohm Sec. DCR 4 Terminal Wire Lead Chassis Mount
Search Keywords:
1140LUC
IN STOCK:
0
Manufacturer Stock:
24
can ship
12/9/24
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$82.69
$82.690
5
$76.33
$381.650
10
$74.04
$740.400
25
$70.85
$1,771.250
50
$67.92
$3,396.000
100
$66.90
$6,690.000
250
+
$65.21
$16,302.500
Product Guides