1140-LU-E
Hammond ManufacturingAudio Transformer 1:1 250Vrms 40Ohm Prim. DCR 40Ohm Sec. DCR 4 Terminal Wire Lead Chassis Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1140-LU-E
RoHS:
Yes
HTS:
62398093034
Supplier Standard Pack
1
Operating Frequency:
0.02 to 20 kHz
Frequency Response:
-0.03/0.02 dB
Package Type:
N/A
Turns Ratio:
1:1
Packaging:
N/A
Primary Side Voltage:
N/A
Secondary Side Impedance:
600 Ohm
Audio Transformer 1:1 250Vrms 40Ohm Prim. DCR 40Ohm Sec. DCR 4 Terminal Wire Lead Chassis Mount
Search Keywords:
1140LUE
IN STOCK:
0
Manufacturer Stock:
25
can ship
12/9/24
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$99.42
$99.420
5
$91.77
$458.850
10
$89.03
$890.300
25
$85.19
$2,129.750
50
$81.66
$4,083.000
100
$80.44
$8,044.000
250
+
$78.40
$19,600.000
Product Guides