1140-LU-F
Hammond ManufacturingAudio Transformer 2:1 250Vrms 30Ohm/30Ohm Prim. DCR 30Ohm/30Ohm Sec. DCR 8 Terminal Wire Lead Chassis Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1140-LU-F
RoHS:
Yes
HTS:
62398093035
Supplier Standard Pack
1
Operating Frequency:
0.02 to 20 kHz
Frequency Response:
-0.01/0.01 dB
Package Type:
N/A
Turns Ratio:
2:1
Packaging:
N/A
Primary Side Voltage:
N/A
Secondary Side Impedance:
600 Ohm
Audio Transformer 2:1 250Vrms 30Ohm/30Ohm Prim. DCR 30Ohm/30Ohm Sec. DCR 8 Terminal Wire Lead Chassis Mount
Search Keywords:
1140LUF
IN STOCK:
0
Manufacturer Stock:
10
can ship
12/9/24
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$133.55
$133.550
5
$123.28
$616.400
10
$117.83
$1,178.300
25
$114.44
$2,861.000
50
$109.70
$5,485.000
75
$108.06
$8,104.500
100
+
$106.43
$10,643.000
Product Guides