1140-MN-B
Hammond ManufacturingAudio Transformer 1:5 500Vrms 17.25Ohm Prim. DCR 450Ohm Sec. DCR Wire Lead Chassis Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1140-MN-B
RoHS:
Yes
HTS:
62398093021
Supplier Standard Pack
1
Operating Frequency:
0.02 to 20 kHz
Frequency Response:
-0.04 dB
Package Type:
N/A
Turns Ratio:
1:5
Packaging:
N/A
Primary Side Voltage:
N/A
Secondary Side Impedance:
3.8 KOhm
Audio Transformer 1:5 500Vrms 17.25Ohm Prim. DCR 450Ohm Sec. DCR Wire Lead Chassis Mount
Search Keywords:
1140MNB
IN STOCK:
0
Manufacturer Stock:
20
can ship
12/9/24
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$123.63
$123.630
5
$114.40
$572.000
10
$109.50
$1,095.000
25
$105.00
$2,625.000
50
$102.20
$5,110.000
100
$100.67
$10,067.000
250
+
$98.27
$24,567.500
Product Guides