1140-MS-A
Hammond ManufacturingAudio Transformer 1:1 500Vrms 44Ohm Prim. DCR 44Ohm Sec. DCR Wire Lead Chassis Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1140-MS-A
RoHS:
Yes
HTS:
62398093022
Supplier Standard Pack
1
Operating Frequency:
0.02 to 20 kHz
Frequency Response:
-0.14/-0.06 dB
Package Type:
N/A
Turns Ratio:
1:1
Packaging:
N/A
Primary Side Voltage:
N/A
Secondary Side Impedance:
150 Ohm
Audio Transformer 1:1 500Vrms 44Ohm Prim. DCR 44Ohm Sec. DCR Wire Lead Chassis Mount
Search Keywords:
1140MSA
IN STOCK:
0
Manufacturer Stock:
30
can ship
12/9/24
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$79.58
$79.580
5
$70.77
$353.850
10
$68.59
$685.900
25
$62.77
$1,569.250
50
$61.83
$3,091.500
100
$60.90
$6,090.000
250
+
$58.60
$14,650.000
Product Guides