Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1182L117
RoHS:
Yes
HTS:
62398053171
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Primary Configuration:
Dual
Primary Side Voltage:
117,234 V
Secondary Configuration:
Dual
Secondary Side Voltage:
117,234 V
Secondary Side Current:
1920,960 mA
Power Rating:
225 VA
Mounting:
Center Single Hole
Dimension:
114.3mm x 114.3mm x 47.75mm
transformer - toroidal power
Search Keywords:
1182L117
IN STOCK:
0
Manufacturer Stock:
41
can ship
12/6/24
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$96.30
$96.300
5
$88.89
$444.450
10
$86.23
$862.300
25
$82.51
$2,062.750
50
$79.10
$3,955.000
100
$77.91
$7,791.000
250
+
$75.94
$18,985.000
Product Guides