Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1182M117
RoHS:
Yes
HTS:
62398053178
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Primary Configuration:
Dual
Primary Side Voltage:
117,234 V
Secondary Configuration:
Dual
Secondary Side Voltage:
117,234 V
Secondary Side Current:
2560,1280 mA
Power Rating:
300 VA
Mounting:
Center Single Hole
Dimension:
123.95mm x 123.95mm x 47.75mm
transformer - toroidal power
Search Keywords:
1182M117
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
38
can ship
12/9/24
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
1
$100.99
$100.990
5
$93.94
$469.700
10
$91.41
$914.100
25
$87.87
$2,196.750
50
$84.62
$4,231.000
100
$83.35
$8,335.000
250
+
$81.61
$20,402.500
Product Guides