Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1182P30
RoHS:
Yes
HTS:
62398053175
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Primary Configuration:
Dual
Primary Side Voltage:
117,234 V
Secondary Configuration:
Dual
Secondary Side Voltage:
30,60 V
Secondary Side Current:
10000,5000 mA
Power Rating:
300 VA
Mounting:
Center Single Hole
Dimension:
123.95mm x 123.95mm x 47.75mm
transformer - toroidal power
Search Keywords:
1182P30
IN STOCK:
0
Manufacturer Stock:
44
can ship
12/9/24
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$106.98
$106.980
5
$98.75
$493.750
10
$95.80
$958.000
25
$91.67
$2,291.750
50
$87.87
$4,393.500
100
$86.55
$8,655.000
250
+
$84.37
$21,092.500
Product Guides