Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1182Q12
Alias/AKA:
182Q12
RoHS:
Yes
HTS:
62398053157
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Primary Configuration:
Dual
Primary Side Voltage:
117,234 V
Secondary Configuration:
Dual
Secondary Side Voltage:
12,24 V
Secondary Side Current:
13340,6670 mA
Power Rating:
160 VA
Mounting:
Center Single Hole
Dimension:
107.95mm x 107.95mm x 44.45mm
transformer - toroidal power
Search Keywords:
1182Q12
IN STOCK:
0
Manufacturer Stock:
27
can ship
12/6/24
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$85.58
$85.580
5
$79.00
$395.000
10
$76.63
$766.300
25
$73.33
$1,833.250
50
$70.29
$3,514.500
100
$69.24
$6,924.000
250
+
$67.49
$16,872.500
Product Guides