help desk software
DATA SHEET

1182V40P

Hammond Manufacturing

transformer - toroidal power

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1182V40P
RoHS:
Yes
HTS:
62398027001
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Primary Configuration:
Dual
Primary Side Voltage:
117,234 V
Secondary Configuration:
Dual
Secondary Side Voltage:
40,80 V
Secondary Side Current:
37500,18800 mA
Power Rating:
1500 VA
Mounting:
Center Single Hole
Dimension:
184.15mm x 184.15mm x 82.55mm
transformer - toroidal power
Search Keywords:
1182V40P
IN STOCK: 2
Ships today, if you order in
Manufacturer Stock:
8   can ship 12/9/24
Factory Lead-Time
4 Weeks can ship 12/20/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$252.59
$252.590
3
$246.08
$738.240
5
$242.39
$1,211.950
10
$238.75
$2,387.500
25 +
$235.17
$5,879.250
Tools/3D Models
Product Guides