help desk software
DATA SHEET

119DA

Hammond Manufacturing

transformer - audio

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
119DA
RoHS:
Yes
HTS:
62398018811
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Operating Frequency:
0.03 to 20 kHz
Frequency Response:
±1 dB
Package Type:
N/A
Turns Ratio:
N/A
Packaging:
N/A
Primary Side Voltage:
N/A
Secondary Side Impedance:
4/8 Ohm
transformer - audio
Search Keywords:
119DA
IN STOCK: 8
Ships today, if you order in
Manufacturer Stock:
55   can ship 12/6/24
Factory Lead-Time
4 Weeks can ship 12/20/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$41.99
$41.990
5
$37.74
$188.700
10
$36.69
$366.900
25
$35.70
$892.500
50
$33.88
$1,694.000
100
$33.05
$3,305.000
250 +
$32.55
$8,137.500
Tools/3D Models
Product Guides