help desk software
DATA SHEET

125J

Hammond Manufacturing

transformer - audio; push-pull tube output

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
125J
RoHS:
Yes
HTS:
62398024202
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Operating Frequency:
0.15 to 15 kHz
Frequency Response:
±1 dB
Package Type:
N/A
Turns Ratio:
N/A
Packaging:
N/A
Primary Side Voltage:
N/A
Secondary Side Impedance:
6/8/3.2/4 Ohm
transformer - audio; push-pull tube output
Search Keywords:
125J
IN STOCK: 0
Manufacturer Stock:
8   can ship 12/6/24
Factory Lead-Time
4 Weeks can ship 12/19/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$54.92
$54.920
5
$48.84
$244.200
10
$47.34
$473.400
25
$45.24
$1,131.000
50
$43.32
$2,166.000
100
$42.12
$4,212.000
250 +
$41.49
$10,372.500
Tools/3D Models
Product Guides