help desk software
DATA SHEET

140NEX

Hammond Manufacturing

transformer - audio; studio grade; impedance matching

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
140NEX
RoHS:
Yes
HTS:
62398003734
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Operating Frequency:
0.02 to 20 kHz
Frequency Response:
±1 dB
Turns Ratio:
1:5.47
Packaging:
N/A
Primary Side Voltage:
N/A
transformer - audio; studio grade; impedance matching
Search Keywords:
140NEX
IN STOCK: 2
Ships today, if you order in
Manufacturer Stock:
7   can ship 12/9/24
Factory Lead-Time
4 Weeks can ship 12/20/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$81.96
$81.960
5
$73.67
$368.350
10
$71.62
$716.200
25
$66.14
$1,653.500
50
$65.15
$3,257.500
100
$64.17
$6,417.000
250 +
$62.22
$15,555.000
Tools/3D Models
Product Guides