Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
140PEX
RoHS:
Yes
HTS:
62398003729
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Operating Frequency:
0.02 to 20 kHz
Frequency Response:
±1 dB
Turns Ratio:
1:1/1:2/1:4
Packaging:
N/A
Primary Side Voltage:
N/A
transformer - audio; studio grade; impedance matching
Search Keywords:
140PEX
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
6
can ship
12/6/24
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
1
$93.62
$93.620
5
$87.09
$435.450
10
$84.74
$847.400
25
$81.46
$2,036.500
50
$78.44
$3,922.000
100
$77.27
$7,727.000
250
+
$75.66
$18,915.000
Product Guides