1427B2
Hammond Manufacturinghandle - round chrome metal 1.25" mounting hole center & 1" height; pair of 2
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1427B2
RoHS:
Yes
HTS:
62398051254
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
handle - round chrome metal 1.25" mounting hole center & 1" height; pair of 2
Search Keywords:
1427B2
IN STOCK:
81
Ships today, if you order in
Manufacturer Stock:
505
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$5.93
$29.650
50
$4.79
$239.500
100
$4.57
$457.000
250
$4.36
$1,090.000
500
$4.18
$2,090.000
1,000
$4.06
$4,060.000
2,500
$4.00
$10,000.000
5,000
+
$3.90
$19,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DEU-9S-A197-F0
D-Sub Housing/Shell (Unthreaded) - Receptacle for Female Contacts - 9 Position - 2 Rows - ...
HW4B-M1F10-B
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...
4560-832-SS
Hex Standoff, #8-32 Thrd Sz, 3/8 in Thrd L Stainless Steel Plain, 1/4" Hex W
GF5262SGW
Ground Fault Receptacle - Industrial Grade - 15A - 125V - Tamper and Weather-Resistant.
SY4S-02F1
Connector Accessories Hold Down Spring