Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1427S3
RoHS:
Yes
HTS:
62398048327
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Dimension:
7.95 mm
Finish:
Chrome Plating
Family:
1427S3
Body Material:
Steel
Color:
Bright
handle - round chrome metal 4" mounting hole center & 1.5" height
Search Keywords:
1427S3
IN STOCK:
0
Manufacturer Stock:
205
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
5
$6.24
$31.200
50
$5.04
$252.000
100
$4.81
$481.000
250
$4.60
$1,150.000
500
$4.40
$2,200.000
1,000
$4.28
$4,280.000
2,500
$4.22
$10,550.000
5,000
+
$4.11
$20,550.000
Product Guides