Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
142B
RoHS:
Yes
HTS:
62398018601
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Operating Frequency:
0.2 to 15 kHz
Frequency Response:
±1 dB
Package Type:
N/A
Turns Ratio:
N/A
Packaging:
N/A
Primary Side Voltage:
N/A
Secondary Side Impedance:
10 KOhm
transformer - audio; pc mount
Search Keywords:
142B
IN STOCK:
0
Manufacturer Stock:
49
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$6.54
$32.700
25
$5.64
$141.000
100
$5.04
$504.000
250
$4.81
$1,202.500
500
$4.61
$2,305.000
1,000
$4.48
$4,480.000
2,500
$4.41
$11,025.000
5,000
+
$4.30
$21,500.000
Product Guides