help desk software
DATA SHEET

1455D801BU

Hammond Manufacturing

blue extruded aluminum enclosure with metal end panels

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1455D801BU
RoHS:
Yes
HTS:
62398010205
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Aluminum
Body Color:
Blue
Product Width (Metric):
45 mm
Mounting:
Wall Mount
Category:
Enclosure
blue extruded aluminum enclosure with metal end panels
Search Keywords:
1455D801BU
IN STOCK: 0
Manufacturer Stock:
45   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
4 Weeks can ship 12/16/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.99
$84.950
25
$15.35
$383.750
50
$14.64
$732.000
100
$13.99
$1,399.000
250
$13.40
$3,350.000
500
$13.03
$6,515.000
1,000 +
$12.83
$12,830.000
Tools/3D Models