Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1538M18
RoHS:
Yes
HTS:
62398030013
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Inductance:
50 uH
Type:
RF Choke
Impedance:
N/A
Lead Pitch:
23.88 mm
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
0.02 Ohm
Maximum DC Current:
10.5 A
Protection Style:
N/A
Packaging:
N/A
emi/rfi choke
Search Keywords:
1538M18
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Manufacturer Stock:
139
can ship
12/6/24
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
1
$13.948
$13.948
5
$12.680
$63.400
25
$11.520
$288.000
50
$11.020
$551.000
100
$10.570
$1,057.000
250
$10.150
$2,537.500
500
$9.890
$4,945.000
1,000
+
$9.740
$9,740.000
Product Guides