help desk software
DATA SHEET

1550WLBK

Hammond Manufacturing

black diecast enclosure

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1550WLBK
RoHS:
Yes
HTS:
62398040401
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Die Cast Aluminum
Body Color:
Black
Product Width (Metric):
128 mm
Mounting:
Wall Mount
Category:
Enclosure
black diecast enclosure
Search Keywords:
1550WLBK
IN STOCK: 8
Can Ship immediately
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.55
$23.550
10
$21.17
$211.700
25
$20.58
$514.500
50
$20.03
$1,001.500
100
$19.01
$1,901.000
250
$18.54
$4,635.000
500 +
$18.26
$9,130.000
Tools/3D Models