Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1551KBK
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Body Material:
Acrylonitrile Butadiene Styrene
Body Color:
Black
Product Width (Metric):
40 mm
Mounting:
Wall Mount
Category:
Enclosure
The HAMMOND MFG part 1551KBK is a sleek and high-quality black plastic enclosure, designed to provide excellent protection and functionality for electronic components. With its durable construction and professional appearance, this enclosure is perfect for housing various devices and projects, ensuring they are safe from external elements. Its compact size allows for easy installation and integration into any environment. This enclosure is an ideal choice for individuals or businesses seeking a reliable and stylish solution to house their electronic components.
Search Keywords:
1551KBK
IN STOCK:
205
Can Ship immediately
Manufacturer Stock:
8,158
can ship
10/28/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
11/11/24
Quantity
Unit Price
Ext. Price
10
$2.72
$27.200
100
$2.20
$220.000
250
$2.09
$522.500
500
$2.03
$1,015.000
1,000
$1.92
$1,920.000
2,500
$1.86
$4,650.000
5,000
$1.84
$9,200.000
7,500
+
$1.79
$13,425.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1551RBK
black plastic enclosure
286-102
Insulated Banana Jack - 5/8" Head Diameter - 3/8" Head Height - 3/8-24 Thread - 9/32" ID -...
3750-0
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
3750-2
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
3750-3
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port