Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1551KGY
RoHS:
Yes
HTS:
62398079362
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
grey plastic enclosure
Search Keywords:
1551KGY
IN STOCK:
468
Ships today, if you order in
Manufacturer Stock:
1,184
can ship
11/29/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$2.48
$24.800
100
$2.06
$206.000
250
$1.93
$482.500
500
$1.89
$945.000
1,000
$1.78
$1,780.000
2,500
$1.76
$4,400.000
5,000
$1.74
$8,700.000
7,500
+
$1.72
$12,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-406525-1
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5
1201578
Rail adapters - for M3 screws - length: 42.6 mm - width: 10 mm - height: 19 mm - color: gr...
MSO320
Audio 3VDC 20VDC 16mA 60dBA 3000Hz to 3800Hz Pin Through Hole
1729021
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cros...
1729128
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cros...