help desk software
DATA SHEET

1554EEGY

Hammond Manufacturing

RAL7035 grey ABS plastic watertight enclosure

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1554EEGY
RoHS:
Yes
HTS:
62398040171
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Acrylonitrile Butadiene Styrene
Body Color:
Light Gray
Product Width (Metric):
89 mm
Mounting:
Wall Mount
Category:
Enclosure
RAL7035 grey ABS plastic watertight enclosure
Search Keywords:
1554EEGY
IN STOCK: 0
Manufacturer Stock:
196   can ship 11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.76
$78.800
25
$14.24
$356.000
50
$13.58
$679.000
100
$12.98
$1,298.000
250
$12.43
$3,107.500
500
$12.08
$6,040.000
1,000 +
$11.90
$11,900.000
Tools/3D Models