help desk software
DATA SHEET

1554MPB2D

Hammond Manufacturing

RAL7035 grey polycarbonate plastic pushbutton enclosure

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1554MPB2D
RoHS:
Yes
HTS:
62398040085
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Polycarbonate
Body Color:
Light Gray
Product Width (Metric):
90 mm
Mounting:
Wall Mount
Category:
Enclosure
RAL7035 grey polycarbonate plastic pushbutton enclosure
Search Keywords:
1554MPB2D
IN STOCK: 0
Manufacturer Stock:
331   can ship 11/29/24
Factory Lead-Time
4 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.47
$30.470
5
$28.45
$142.250
25
$26.26
$656.500
50
$25.10
$1,255.000
100
$24.03
$2,403.000
250
$23.37
$5,842.500
500 +
$23.02
$11,510.000
Tools/3D Models