help desk software
DATA SHEET

1554PB1A

Hammond Manufacturing

RAL7035 grey polycarbonate plastic pushbutton enclosure

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1554PB1A
RoHS:
Yes
HTS:
62398040178
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Polycarbonate
Body Color:
Light Gray
Product Width (Metric):
89 mm
Mounting:
Wall Mount
Category:
Enclosure
RAL7035 grey polycarbonate plastic pushbutton enclosure
Search Keywords:
1554PB1A
IN STOCK: 0
Manufacturer Stock:
118   can ship 11/29/24
Factory Lead-Time
4 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.57
$23.570
10
$20.96
$209.600
25
$20.31
$507.750
50
$19.71
$985.500
100
$18.59
$1,859.000
250
$18.08
$4,520.000
500 +
$17.81
$8,905.000
Tools/3D Models