help desk software
DATA SHEET

1554PB6A

Hammond Manufacturing

RAL7035 grey polycarbonate plastic pushbutton enclosure

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1554PB6A
RoHS:
Yes
HTS:
62398040181
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Polycarbonate
Body Color:
Light Gray
Product Width (Metric):
160 mm
Mounting:
Wall Mount
Category:
Enclosure
RAL7035 grey polycarbonate plastic pushbutton enclosure
Search Keywords:
1554PB6A
IN STOCK: 0
Manufacturer Stock:
19   can ship 11/29/24
Factory Lead-Time
4 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$58.04
$58.040
5
$51.61
$258.050
10
$50.02
$500.200
25
$47.81
$1,195.250
50
$45.77
$2,288.500
100
$44.51
$4,451.000
250 +
$43.84
$10,960.000
Tools/3D Models