help desk software

1554V2GY

Hammond Manufacturing

RAL7035 grey polycarbonate plastic watertight enclosure .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1554V2GY
RoHS:
Yes
HTS:
8536694040
COO:
CA
ECCN:
EAR99
Supplier Standard Pack:
1
Body Material:
Polycarbonate
Body Color:
Light Gray
Product Width (Metric):
160 mm
Mounting:
Wall Mount
Category:
Enclosure
The Hammond MFG part 1554V2GY is a high-quality, RAL7035 grey polycarbonate plastic watertight enclosure. This enclosure is designed to provide excellent protection for your sensitive electronic components in harsh environments. With its durable construction and IP66/67 rating, it offers superior resistance to water, dust, and UV radiation. The 1554V2GY features a strong, yet lightweight design, making it ideal for transportation and outdoor applications. Its sleek grey color, in the standardized RAL7035 shade, gives it a professional and modern look. This enclosure is a reliable solution for various industrial, commercial, and residential applications where the utmost protection is required.
Search Keywords:
1554V2GY
IN STOCK: 18
Can Ship immediately
Manufacturer Stock:
527   can ship 10/28/24
Factory Lead-Time
4 Weeks can ship 11/11/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$48.06
$48.060
5
$42.73
$213.650
10
$41.42
$414.200
25
$40.18
$1,004.500
50
$37.90
$1,895.000
100
$36.85
$3,685.000
250 +
$36.30
$9,075.000