1554VA2GYSL
Hammond ManufacturingRAL7035 grey polycarbonate plastic watertight enclosure with smoked lid
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1554VA2GYSL
RoHS:
Yes
HTS:
62398040143
COO:
CA
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Body Material:
Polycarbonate
Body Color:
Light Gray
Product Width (Metric):
160 mm
Mounting:
Wall Mount
Category:
Enclosure
RAL7035 grey polycarbonate plastic watertight enclosure with smoked lid
Search Keywords:
1554VA2GYSL
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
44
can ship
10/28/24
Factory Lead-Time
4 Weeks
can ship
11/11/24
Quantity
Unit Price
Ext. Price
1
$47.19
$47.190
5
$42.42
$212.100
10
$41.23
$412.300
25
$40.12
$1,003.000
50
$38.08
$1,904.000
100
$37.14
$3,714.000
250
+
$36.58
$9,145.000