help desk software

1554VB2GYSL

Hammond Manufacturing

RAL7035 grey polycarbonate plastic watertight enclosure with smoked lid

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1554VB2GYSL
RoHS:
Yes
HTS:
62398040147
COO:
CA
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Body Material:
Polycarbonate
Body Color:
Light Gray
Product Width (Metric):
160 mm
Mounting:
Wall Mount
Category:
Enclosure
RAL7035 grey polycarbonate plastic watertight enclosure with smoked lid
Search Keywords:
1554VB2GYSL
IN STOCK: 0
Manufacturer Stock:
180   can ship 10/28/24
Factory Lead-Time
4 Weeks can ship 11/11/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$50.29
$50.290
5
$44.72
$223.600
10
$43.35
$433.500
25
$42.05
$1,051.250
50
$39.67
$1,983.500
100
$38.57
$3,857.000
250 +
$37.99
$9,497.500