help desk software
DATA SHEET

1555VA2GY

Hammond Manufacturing

enclosure - plastic

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1555VA2GY
RoHS:
Yes
HTS:
62398040149
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Polycarbonate
Body Color:
Light Gray
Product Width (Metric):
160 mm
Mounting:
Wall Mount
Category:
Enclosure
enclosure - plastic
Search Keywords:
1555VA2GY
IN STOCK: 0
Manufacturer Stock:
52   can ship 12/2/24
Factory Lead-Time
4 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$47.14
$47.140
5
$41.92
$209.600
10
$40.63
$406.300
25
$39.41
$985.250
50
$37.18
$1,859.000
100
$36.15
$3,615.000
250 +
$35.61
$8,902.500
Tools/3D Models