help desk software
DATA SHEET

1557DGASKET

Hammond Manufacturing

GASKET FOR 1557 D/DA - 0.01 lbs. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1557DGASKET
RoHS:
Yes
HTS:
62398098686
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Ideally suited for mounting printed circuit boards or DIN rail mounted components. Can be used in a tabletop configuration or two different wall-mount configurations. Rounded corners and face provide a more modern look while still offering superior watertight ratings. ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB. For indoor use. Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water. Gasket is one piece made from high temperature, U.L. listed silicone. ABS versions are designed to meet IP66 Lid is secured with included M4 stainless steel machine screws which are threaded into integral stainless steel bushings for repetitive assembly & disassembly. All hardware is stainless steel to avoid corrosion caused by dissimilar metals.
Search Keywords:
1557DGASKET
IN STOCK: 0
Manufacturer Stock:
31   can ship 11/18/24
Minimum Order:
5
Factory Lead-Time
4 Weeks can ship 12/4/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.64
$33.200
25
$5.73
$143.250
100
$5.11
$511.000
250
$4.89
$1,222.500
500
$4.68
$2,340.000
1,000
$4.55
$4,550.000
2,500
$4.48
$11,200.000
5,000 +
$4.37
$21,850.000
Tools/3D Models