1557FAGY
Hammond ManufacturingRAL7035 grey ABS plastic watertight enclosure - 6.3 x 6.3 x 2.76 inches - 0.78 lbs. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1557FAGY
RoHS:
Yes
HTS:
62398098747
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Ideally suited for mounting printed circuit boards or DIN rail mounted components. Can be used in a tabletop configuration or two different wall-mount configurations. Rounded corners and face provide a more modern look while still offering superior watertight ratings. ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB. For indoor use. Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water. Gasket is one piece made from high temperature, U.L. listed silicone. ABS versions are designed to meet IP66 Lid is secured with included M4 stainless steel machine screws which are threaded into integral stainless steel bushings for repetitive assembly & disassembly. All hardware is stainless steel to avoid corrosion caused by dissimilar metals.
Search Keywords:
1557FAGY
IN STOCK:
0
Manufacturer Stock:
243
can ship
12/6/24
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$28.62
$28.620
5
$26.72
$133.600
25
$24.67
$616.750
50
$23.58
$1,179.000
100
$22.57
$2,257.000
250
$21.95
$5,487.500
500
+
$21.62
$10,810.000