Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1581H5
RoHS:
Yes
HTS:
62398099760
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
The HAMMOND MFG part 1581H5 is a highly functional and reliable outlet strip that is designed to provide convenient power access to multiple devices. With five outlets, this strip allows you to easily connect your electronic equipment, appliances, and other devices to a single power source. The strip features durable construction and high-quality materials, ensuring long-lasting performance and protection against power surges. Its compact and sleek design allows for easy placement in any space, making it a perfect addition to your office or home setup. Get organized and enhance the functionality of your workspace with the HAMMOND MFG part 1581H5 outlet strip.
Search Keywords:
1581H5
IN STOCK:
30
Can Ship immediately
Manufacturer Stock:
112
can ship
12/9/24
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
1
$69.40
$69.400
5
$63.82
$319.100
10
$61.65
$616.500
25
$59.28
$1,482.000
50
$57.54
$2,877.000
100
$55.86
$5,586.000
250
+
$55.02
$13,755.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HW4B-M1F10-B
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...
LW6B-M1C5LB
25Mm Pushbutton Black Rohs Compliant: Yes |Idec LW6B-M1C5LB
JN418-212-C
Wire Joint, nylon insulated, 4 #18 - 2 #12 AWG, standard package.
NC1WH6
Wiring Duct Cover - White - 1"W 6' Length - HF Modified PPO
NE1X2WH6
Wiring Duct ONLY, Slot, Wide Finger - White - 1"W x 2"H - 6' Length - HF Modified PPO