Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1582H6B1
RoHS:
Yes
HTS:
62398053410
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
outlet strip
Search Keywords:
1582H6B1
IN STOCK:
0
Manufacturer Stock:
16
can ship
12/9/24
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
1
$82.90
$82.900
5
$76.53
$382.650
10
$74.23
$742.300
25
$71.04
$1,776.000
50
$68.09
$3,404.500
100
$67.07
$6,707.000
250
+
$65.38
$16,345.000
Product Guides
CUSTOMERS
ALSO BOUGHT
229-2-34943-10
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 10A - 300V AC - Lever.
229-2-34943-1R0
Magnetic Circuit Breakers
229-2-34943-5R0
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 300VDC - 5A.
IUG6-1-51-15.0-01
Circuit Breaker Hydraulic Magnetic 1Pole 15A
IUG6-1-51-30.0-01
Circuit Breaker Hydraulic Magnetic 1Pole 30A